156210 | Riegler

Quick-release coupling, L 33 mm, 35 bar, stainless steel, for hose, 156210

Order No.: 63G2741
EAN: 4047322625166
MPN:
156210
243.08/7-ES-E
156210 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.2829 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
96.28 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2829 €
2 pcs.
93.6173 €
3 pcs.
91.1064 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material stainless steel
Length 33 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes