156204 | Riegler

Quick-release coupling, L 26 mm, 35 bar, stainless steel, for hose, 156204

Order No.: 63G2737
EAN: 4047322625227
MPN:
156204
243.08/1-ES-E
156204 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.0485 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.05 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0485 €
2 pcs.
83.2881 €
3 pcs.
79.8371 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size M5
Pressure 35 bar
Material stainless steel
Length 26 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 84812090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15