154883 | Riegler
Compressed air hose, 10 x 1.5 mm, L 25 m, 10 bar, PUR, for pneumatics, hydraulics and other supply lines, 154883
Order No.: 63G291
EAN: 4047322615389
MPN:
154883
259.64 S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.9393 € *
Available in 3 Days: 5 mtr. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9393 €
10 mtr.
2.7846 €
25 mtr.
2.5942 €
50 mtr.
2.4395 €
100 mtr.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyurethane hose, 154883, Riegler
Polyurethane hose is renowned for it's extreme flexibility and correspondingly narrow bending radius across a wide temperature range. It is more flexible than LD-PE hose and exhibit good abrasion resistance, very good low-temperature flexibility, only minimal permanent deformation when subjected to long-term stresses as well as good resistance to the majority of oils, greases, aliphatic hydrocarbons and oxygen.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Mechanical engineering
- Engine construction
- Instrumentation and control
- Ideal for use with unions, as externally calibrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose | |
| Version | 10 x 1.5 mm | |
| Pressure | 10 bar | |
| Material | PUR | |
| Length | 25 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | IT |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |