153296 | Riegler

Angle push-in fitting, L 26.5 mm, 20 bar, brass, nickel-plated, for hose, 153296

Order No.: 63G9670
EAN: 4047322608060
MPN:
153296
WS1410MSVUNI
153296 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4014 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
3 pcs.
7.9730 €
5 pcs.
7.5922 €
7 pcs.
7.1281 €
10 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle push-in fitting
Thread size 1/4
Pressure 20 bar
Material brass, nickel-plated
Medium compressed air, water
Length 26.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes