148956 | Riegler

Assortment of brass turned parts, 25 bar, brass, for piping/pneumatic Installation, 148956

Order No.: 64G0518
EAN: 4047322805100
MPN:
148956
SB.DT.MS
Series: PLUS
148956 Riegler Fittings and Accessories Image 1
148956 Riegler Fittings and Accessories Image 2
148956 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
299.5944 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
299.59 € *
Price list
Quantity
Price per unit*
1 pcs.
299.5944 €
2 pcs.
292.5496 €
*incl. VAT plus shipping costs
Subject to prior sale

Assortment box, 148956, Riegler

Assortment box, brass rotating parts, max. working pressure 16 / 25 bar, max. operating temperature 90 / 150 °C. Easy to handle, robust and high-quality assortment box made of plastic with recycled content containing the most common reducing nipples, double threaded nipples, screw plugs, screw-in hose nozzles, double hose nozzles, hexagon locknuts and sockets from our brass turned parts programme. A total of 35 different types of small parts are clearly presented in 21 plastic boxes. The article numbers, type numbers and the most important features of the items contained are shown on an insert under the boxes.

Contents

  • 19 reducing nipples G 1/4 AG x G 1/8 IG, G 3/8 AG x G 1/4 IG, G 1/2 AG x G 3/8 IG, G 3/4 AG x G 1/2 IG
  • 38 double nipples G 1/8 x G 1/8, G 1/8 x G 1/4, G 1/4 x G 1/4, G 1/4 x G 3/8, G 3/8 x G 3/8, G 3/8 x G 1/2, G 1/2 x G 1/2, G 1/2 x G 3/4
  • 20 lock nuts G 1/8, G 1/4, G 3/8, G 1/2
  • 30 male hose fittings G 1/4-6, G 1/4-9, G 3/8-6, G 3/8-9, G 1/2-9, G 1/2-13
  • 15 double hose fittings 6, 9, 13 mm
  • 20 log nuts G 1/8, G 1/4, G 3/8, G 1/2
  • 18 Sockets G 1/8, G 1/4, G 3/8, G 1/2
  • 1 PTFE sealing tape
  • 1 Lock AN 302-43, 10 ml
Technical specifications
Filter Property Value
Product type assortment of brass turned parts
Pressure 25 bar
Material brass
Suitable for piping/pneumatic Installation
Logistics
Property Value
Customs tariff number 74122000