148881 | Riegler
T connector, 10 bar, plastic/brass, nickel-plated, for hose, 148881
Order No.: 63G8164
EAN: 4047322583183
MPN:
148881
138.0604M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Available in 3 Days: 61 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
5 pcs.
4.2721 €
10 pcs.
4.0698 €
15 pcs.
3.8199 €
20 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |