148869 | Riegler
Schott connection, L 25.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148869
Order No.: 63G7606
EAN: 4047322583060
MPN:
148869
149.010-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 3 Days: 559 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
3 pcs.
5.7358 €
5 pcs.
5.4621 €
7 pcs.
5.1289 €
10 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |