148868 | Riegler

Schott connection, L 22 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148868

Order No.: 63G7608
EAN: 4047322583053
MPN:
148868
149.008-3M
148868 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
5 pcs.
5.2598 €
10 pcs.
4.9980 €
15 pcs.
4.7005 €
20 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes