148804 | Riegler

Push-in fitting, L 15.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148804

Order No.: 63G5226
EAN: 4047322582414
MPN:
148804
207.006-3M
148804 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1773 €
15 pcs.
3.0226 €
25 pcs.
2.8441 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size M6
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 15.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No