148784 | Riegler
Push-in fitting, L 16.4 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148784
Order No.: 63G5206
EAN: 4047322582216
MPN:
148784
122.003-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available in 3 Days: 320 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1773 €
15 pcs.
3.0226 €
25 pcs.
2.8441 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | M3 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 16.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |