141998 | Riegler

Insertion grommet, L 78 mm, 16 bar, stainless steel, for jacks, 141998

Order No.: 63G2045
EAN: 4047322569309
MPN:
141998
411.77-ES
141998 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
16.8266 €
5 pcs.
16.0412 €
7 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 19 mm
Pressure 16 bar
Material stainless steel
Length 78 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 84812090
Country of origin TR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15