141981 | Riegler
Push button safety clutch, L 87 mm, 16 bar, stainless steel, for hose, 141981
Order No.: 63G1942
EAN: 4047322567107
MPN:
141981
411.13-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6301 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
61.63 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6301 €
2 pcs.
58.9526 €
3 pcs.
56.5131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 87 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |