141978 | Riegler

Push button safety clutch, L 76 mm, 16 bar, stainless steel, for hose, 141978

Order No.: 63G1940
EAN: 4047322567138
MPN:
141978
411.03-ES
141978 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.6075 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
58.61 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6075 €
2 pcs.
56.0728 €
3 pcs.
53.7404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push button safety clutch
Thread size G1/2
Pressure 16 bar
Material stainless steel
Length 76 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes