141961 | Riegler
Push button safety clutch, L 86 mm, 16 bar, stainless steel, for hose, 141961
Order No.: 63G2004
EAN: 4047322567053
MPN:
141961
408.25-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.5008 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5008 €
2 pcs.
55.0018 €
3 pcs.
52.7289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | 13 mm | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 86 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |