141950 | Riegler
Insertion grommet, L 62 mm, 12 bar, stainless steel, for jacks, 141950
Order No.: 63G2071
EAN: 4047322568548
MPN:
141950
406.74-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3312 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
5 pcs.
5.0575 €
10 pcs.
4.8076 €
15 pcs.
4.5220 €
20 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 10 mm | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 62 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |