141949 | Riegler

Insertion grommet, L 62 mm, 12 bar, stainless steel, for jacks, 141949

Order No.: 63G2070
EAN: 4047322568531
MPN:
141949
406.72-ES
141949 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
5 pcs.
4.8909 €
10 pcs.
4.6529 €
15 pcs.
4.3792 €
20 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 8 mm
Pressure 12 bar
Material stainless steel
Length 62 mm
Suitable for jacks
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes