141946 | Riegler
Nipple, L 52 mm, 12 bar, stainless steel, for jacks, 141946
Order No.: 63G2561
EAN: 4047322568586
MPN:
141946
406.62-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.6168 €
10 pcs.
5.3431 €
15 pcs.
5.0218 €
20 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 52 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |