141940 | Riegler
Nipple, L 44 mm, 12 bar, stainless steel, for jacks, 141940
Order No.: 63G2562
EAN: 4047322568609
MPN:
141940
406.50-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
3 pcs.
5.6882 €
5 pcs.
5.4145 €
7 pcs.
5.0932 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 44 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |