141934 | Riegler
Push button safety clutch, L 71 mm, 12 bar, stainless steel, for hose, 141934
Order No.: 63G1971
EAN: 4047322566902
MPN:
141934
406.21-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0225 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
33.02 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0225 €
3 pcs.
31.4517 €
5 pcs.
29.5834 €
7 pcs.
27.9174 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | 6 mm | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 71 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |