141703 | Riegler

Nipple, L 58 mm, 25 bar, steel, for jacks, 141703

Order No.: 63G2638
EAN: 4047322569194
MPN:
141703
425.52-NPT
141703 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2427 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
3 pcs.
17.3502 €
5 pcs.
16.5410 €
7 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size NPT 3/8
Pressure 25 bar
Material steel
Length 58 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 84812090
Country of origin TR
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead