141668 | Riegler
Nipple, L 42 mm, 25 bar, steel, for jacks, 141668
Order No.: 63G2613
EAN: 4047322568791
MPN:
141668
424.61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Available in 3 Days: 116 pcs. - if ordered today
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
5.0932 €
10 pcs.
4.8552 €
15 pcs.
4.5577 €
20 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | steel | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |