141656 | Riegler
Swivel safety coupling, L 74 mm, 25 bar, steel, for hose, 141656
Order No.: 63G2918
EAN: 4047322567640
MPN:
141656
424.03-SCH-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6167 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
3 pcs.
33.9269 €
5 pcs.
31.9039 €
7 pcs.
30.1189 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel safety coupling | |
| Thread size | NPT 1/2 | |
| Pressure | 25 bar | |
| Material | steel | |
| Medium | compressed air, gases | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |