141650 | Riegler
Insertion grommet, L 55 mm, 25 bar, steel, for jacks, 141650
Order No.: 63G2076
EAN: 4047322568678
MPN:
141650
423.75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
3 pcs.
8.6870 €
5 pcs.
8.2705 €
7 pcs.
7.7707 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 13 mm | |
| Pressure | 25 bar | |
| Material | steel | |
| Length | 55 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |