141642 | Riegler

Nipple, L 50 mm, 25 bar, steel, for jacks, 141642

Order No.: 63G2572
EAN: 4047322568715
MPN:
141642
423.61-NPT
141642 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0555 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
3 pcs.
9.5438 €
5 pcs.
9.0916 €
7 pcs.
8.5442 €
10 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size NPT 1/4
Pressure 25 bar
Material steel
Length 50 mm
Suitable for jacks
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes