141565 | Riegler
Quick-release coupling, L 100 mm, 35 bar, brass, for hose, 141565
Order No.: 63G2728
EAN: 4047322568371
MPN:
141565
419.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.0093 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
185.01 € *
Price list
Quantity
Price per unit*
1 pcs.
185.0093 €
2 pcs.
180.1541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 100 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |