141550 | Riegler
Nipple, L 33 mm, 35 bar, steel, for jacks, 141550
Order No.: 63G269
EAN: 4047322569903
MPN:
141550
244.551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
5 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141550, Riegler
The steel nipple is designed for couplings with an inner diameter ranging from 7.2 to 7.8, featuring a G 1/4 IT thread. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | steel | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |