141548 | Riegler
Nipple, L 43 mm, 35 bar, steel, for jacks, 141548
Order No.: 63G272
EAN: 4047322569880
MPN:
141548
244.563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
5 pcs.
3.2368 €
10 pcs.
3.0107 €
25 pcs.
2.8203 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141548, Riegler
The steel nipple for couplings has an inner diameter ranging from 7.2 to 7.8 and a thread coating. It is designed to operate within a pressure range of 0 to 35 bar and can withstand temperatures from -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | R1/2 | |
| Pressure | 35 bar | |
| Material | steel | |
| Length | 43 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |