141539 | Riegler

Nipple, L 33 mm, 35 bar, steel, galvanized, for jacks, 141539

Order No.: 63G2455
EAN: 4047322569958
MPN:
141539
244.581
141539 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Available in 3 Days: 190 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
5 pcs.
3.5343 €
10 pcs.
3.3677 €
15 pcs.
3.1654 €
20 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 35 bar
Material steel, galvanized
Length 33 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 84812090
Country of origin TR
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead