141534 | Riegler
Insertion nozzle for couplings NW 7.2 - NW 7.8, steel, nozzle LW 9
Order No.: 63G179
EAN: 4047322569811
MPN:
141534
244.573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 89 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
5 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 141534, Riegler
The steel plug-in connector is designed for couplings with inner diameters ranging from 7.2 to 7.8, featuring a sleeve inner diameter of 9. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Pressure | 35 bar | |
| Material | steel | |
| Length | 46 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |