141521 | Riegler

Quick-release coupling, L 70 mm, 35 bar, steel, galvanized, for hose, 141521

Order No.: 63G2911
EAN: 4047322568135
MPN:
141521
244.83-E
141521 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0765 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
3 pcs.
16.2316 €
5 pcs.
15.4700 €
7 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size 10 mm
Pressure 35 bar
Material steel, galvanized
Length 70 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes