141519 | Riegler
Quick-release coupling, L 70 mm, 35 bar, steel, galvanized, for hose, 141519
Order No.: 63G2909
EAN: 4047322568111
MPN:
141519
244.82-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0765 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
3 pcs.
16.2316 €
5 pcs.
15.4700 €
7 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 70 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |