141514 | Riegler
Quick-release coupling, L 55 mm, 35 bar, steel, for pipe systems, 141514
Order No.: 63G340
EAN: 4047322568067
MPN:
141514
244.63-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2062 € *
Available in 3 Days: 111 pcs. - if ordered today
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
5 pcs.
19.1471 €
10 pcs.
18.1832 €
25 pcs.
17.0527 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-connect coupling, 141514, Riegler
The quick-connect coupling has an inner diameter of 7.8, made of steel, with a thread size of R 1/2 ET. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C. Single-sided blocking, high quality and robust quick connect coupling for high flow values. This quick disconnect coupling is not suitable for direct attachment to pulsating tools.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | R1/2 | |
| Pressure | 35 bar | |
| Material | steel | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |