141513 | Riegler
Quick-release coupling, L 61 mm, 35 bar, steel, for pipe systems, 141513
Order No.: 63G342
EAN: 4047322568050
MPN:
141513
244.62-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9448 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
5 pcs.
17.9452 €
10 pcs.
17.0646 €
25 pcs.
15.9817 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-connect coupling, 141513, Riegler
The quick-connect coupling has an inner diameter of 7.8, made of steel, with a thread size of R 3/8 ET. It can operate within a pressure range of 0 to 35 bar and withstand temperatures from -20 °C to 100 °C. Single-sided blocking, high quality and robust quick connect coupling for high flow values. This quick disconnect coupling is not suitable for direct attachment to pulsating tools.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | R3/8 | |
| Pressure | 35 bar | |
| Material | steel | |
| Length | 61 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |