139080 | Riegler
Hose rupture protection, L 130 mm, 18 bar, aluminum, for hoses/pipes, 139080
Order No.: 64G0424
EAN: 4047322529235
MPN:
139080
2222.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,017.0692 € *
Available in 3 Days: 5 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose rupture protection | |
| Thread size | G2 | |
| Pressure | 18 bar | |
| Material | aluminum | |
| Length | 130 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |