139079 | Riegler

Hose rupture protection, L 100 mm, 18 bar, aluminum, for hoses/pipes, 139079

Order No.: 64G0423
EAN: 4047322529228
MPN:
139079
2222.10
139079 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
186.0803 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
186.08 € *
Price list
Quantity
Price per unit*
1 pcs.
186.0803 €
2 pcs.
181.2013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose rupture protection
Thread size G1
Pressure 18 bar
Material aluminum
Length 100 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CH
Customs tariff number 84818099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes