139078 | Riegler
Hose rupture protection, L 76 mm, 18 bar, aluminum, for hoses/pipes, 139078
Order No.: 64G0422
EAN: 4047322529211
MPN:
139078
2223.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.8501 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
106.85 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8501 €
2 pcs.
103.8870 €
3 pcs.
101.0905 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose rupture protection | |
| Thread size | G3/4 | |
| Pressure | 18 bar | |
| Material | aluminum | |
| Length | 76 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |