139076 | Riegler

Hose rupture protection, L 59 mm, 18 bar, aluminum, for hoses/pipes, 139076

Order No.: 64G0427
EAN: 4047322529198
MPN:
139076
2223.38
139076 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2918 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
44.29 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2918 €
2 pcs.
42.3759 €
3 pcs.
40.6147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose rupture protection
Thread size G3/8
Pressure 18 bar
Material aluminum
Length 59 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CH
Customs tariff number 84818099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes