139075 | Riegler

Hose rupture protection, L 48 mm, 18 bar, aluminum, for hoses/pipes, 139075

Order No.: 64G0426
EAN: 4047322529181
MPN:
139075
2223.14
139075 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9733 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
2 pcs.
35.2121 €
3 pcs.
33.1177 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose rupture protection
Thread size G1/4
Pressure 18 bar
Material aluminum
Length 48 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CH
Customs tariff number 84818099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes