139073 | Riegler
Hose rupture protection, L 70 mm, 18 bar, aluminum, for hoses/pipes, 139073
Order No.: 64G0428
EAN: 4047322529167
MPN:
139073
2222.38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7440 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
2 pcs.
42.8043 €
3 pcs.
41.0312 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose rupture protection | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | aluminum | |
| Length | 70 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |