139072 | Riegler

Hose rupture protection, L 57 mm, 18 bar, aluminum, for hoses/pipes, 139072

Order No.: 64G0425
EAN: 4047322529150
MPN:
139072
2222.14
139072 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6758 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
36.68 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6758 €
2 pcs.
34.9265 €
3 pcs.
32.8559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose rupture protection
Thread size G1/4
Pressure 18 bar
Material aluminum
Length 57 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CH
Customs tariff number 84818099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes