136775 | Riegler
Push-in fitting, L 41 mm, 16 bar, brass, nickel-plated, for hose, 136775
Order No.: 63G5409
EAN: 4047322508223
MPN:
136775
846.012-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0122 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
29.01 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0122 €
3 pcs.
27.6318 €
5 pcs.
25.9896 €
7 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 136775, Riegler
Straight push-in fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |