136774 | Riegler
Push-in fitting, L 37.5 mm, 16 bar, brass, nickel-plated, for hose, 136774
Order No.: 63G5408
EAN: 4047322508216
MPN:
136774
845.012-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6453 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
3 pcs.
22.5267 €
5 pcs.
21.1820 €
7 pcs.
20.0039 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |