136685 | Riegler
Schott fitting, L 27 mm, 25 bar, brass, nickel-plated, for pipe systems, hoses, ducts, 136685
Order No.: 63G7628
EAN: 4047322507349
MPN:
136685
MSN2321238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
5 pcs.
5.4740 €
10 pcs.
5.2122 €
15 pcs.
4.9028 €
20 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G3/8, G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 27 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |