136563 | Riegler
Double threaded nipple, L 59 mm, 25 bar, brass, nickel-plated, for pipe systems, 136563
Order No.: 63G6098
EAN: 4047322506588
MPN:
136563
MSN252L11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7972 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
3 pcs.
29.3335 €
5 pcs.
27.5961 €
7 pcs.
26.0372 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136563, Riegler
Removable Double threaded nipple, conical seal R 1 o., R 1 o.nickel-plated brass, Max. working pressure 25 bar, Max. Operating temperature 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |