136519 | Riegler
Thread reducer, L 21 mm, 16 bar, POM, for pipe systems, 136519
Order No.: 63G5647
EAN: 4047322506182
MPN:
136519
95.3414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
5 pcs.
3.4748 €
10 pcs.
3.3082 €
15 pcs.
3.1178 €
20 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread-reducer, 136519, Riegler
Lightweight thread-reducer distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread reducer | |
| Thread size | G3/4, G1/4 | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |