136515 | Riegler

Screw-on connection POM, G 1/4, for hose exteriorØ 6 mm, 136515, 94.014-6

Order No.: 63G3539
EAN: 4047322506144
MPN:
136515
94.014-6
136515 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
5 pcs.
4.0936 €
10 pcs.
3.8913 €
15 pcs.
3.6652 €
20 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on connector
Thread size G1/4
Pressure 16 bar
Material POM
Length 32 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes