136512 | Riegler
Screw-in connector, L 69 mm, 10 bar, POM, for hose, 136512
Order No.: 63G4351
EAN: 4047322506113
MPN:
136512
75.034-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3423 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
3 pcs.
6.9734 €
5 pcs.
6.6402 €
7 pcs.
6.2356 €
10 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in support, 136512, Riegler
Lightweight screw-in support POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in connector | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 69 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |