136493 | Riegler
Y connector, L 70.3 mm, 10 bar, POM, for hose, 136493
Order No.: 63G9953
EAN: 4047322505925
MPN:
136493
89.015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
3 pcs.
9.7461 €
5 pcs.
9.2820 €
7 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 70.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |