136492 | Riegler

Y connector, L 55.5 mm, 10 bar, POM, for hose, 136492

Order No.: 63G9952
EAN: 4047322505918
MPN:
136492
89.012
136492 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0083 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
3 pcs.
8.5442 €
5 pcs.
8.1396 €
7 pcs.
7.6398 €
10 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y connector
Pressure 10 bar
Material POM
Length 55.5 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes