136491 | Riegler
Y connector, L 46 mm, 10 bar, POM, for hose, 136491
Order No.: 63G9951
EAN: 4047322505901
MPN:
136491
89.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4256 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
3 pcs.
7.0567 €
5 pcs.
6.7116 €
7 pcs.
6.3070 €
10 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |